




0022162040 | |
|---|---|
DigiKey Part Number | 23-0022162040-ND |
Manufacturer | |
Manufacturer Product Number | 0022162040 |
Description | CONN RCPT 4POS 0.1 GOLD EDGE MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle Connector 0.100" (2.54mm) Board Edge, Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0022162040 Models |
Category | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Mfr | Insulation Color White |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tray | Contact Length - Post 0.132" (3.35mm) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female, Cat Ear | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Hooks |
Number of Positions | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 250VAC |
Pitch - Mating | Applications Automotive, General Purpose, Medical, Telecommunications |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Mounting Type Board Edge, Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Brass |
Fastening Type Push-Pull | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Contact Finish - Mating | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.92900 | ¥49.29 |
| 100 | ¥4.19030 | ¥419.03 |
| 500 | ¥3.73942 | ¥1,869.71 |
| 1,000 | ¥3.56087 | ¥3,560.87 |
| 5,000 | ¥3.17861 | ¥15,893.05 |
| 10,000 | ¥3.02698 | ¥30,269.80 |

















