


0009508090 | |
|---|---|
DigiKey Part Number | WM24384-ND |
Manufacturer | |
Manufacturer Product Number | 0009508090 |
Description | CONN RCPT HSG 9POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009508090 Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥2.39000 | ¥23.90 |
| 25 | ¥2.23960 | ¥55.99 |
| 50 | ¥2.13360 | ¥106.68 |
| 100 | ¥2.03190 | ¥203.19 |
| 250 | ¥1.90404 | ¥476.01 |
| 500 | ¥1.81306 | ¥906.53 |
| 2,000 | ¥1.64390 | ¥3,287.80 |
| 4,000 | ¥1.56540 | ¥6,261.60 |


























