
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0002091102 | Molex | 124,015 | WM1101CT-ND | ¥0.89000 | Similar |
| 350415-5 | TE Connectivity AMP Connectors | 12,506 | A25779CT-ND | ¥6.35000 | Similar |
| 61626-1 | TE Connectivity AMP Connectors | 9,626 | A25455CT-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥9.71502 | ¥68,005.14 |


























