



0050361687 | |
|---|---|
DigiKey Part Number | WM14875-ND |
Manufacturer | |
Manufacturer Product Number | 0050361687 |
Description | CONN RCPT HSG 2POS 6.30MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0050361687 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥1.26800 | ¥12.68 |
| 25 | ¥1.19320 | ¥29.83 |
| 50 | ¥1.13540 | ¥56.77 |
| 100 | ¥1.08040 | ¥108.04 |
| 250 | ¥1.01268 | ¥253.17 |
| 500 | ¥0.96420 | ¥482.10 |
| 1,000 | ¥0.91810 | ¥918.10 |
| 2,500 | ¥0.86056 | ¥2,151.40 |















