2 Position Rectangular Housing Connector Plug Black 0.248" (6.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050361688

DigiKey Part Number
0050361688-ND
Manufacturer
Manufacturer Product Number
0050361688
Description
CONN PLUG HSG 2POS 6.30MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Plug Black 0.248" (6.30mm)
Datasheet
 Datasheet
EDA/CAD Models
0050361688 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6
Contact Type
Male or Female
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.248" (6.30mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 9,044 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
14,000¥0.82543¥11,556.02

Other Suppliers on DigiKey

9,044In Stock
Ships from WEC