15 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
3092151
3092151

0003092151

DigiKey Part Number
WM13079-ND
Manufacturer
Manufacturer Product Number
0003092151
Description
CONN PLUG HSG 15POS 5.03MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
0003092151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Row Spacing
0.198" (5.03mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.198" (5.03mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,856
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.68000¥11.68
10¥9.89000¥98.90
25¥9.27240¥231.81
50¥8.82760¥441.38
100¥8.40570¥840.57
250¥7.87896¥1,969.74
500¥7.50256¥3,751.28
1,000¥7.14434¥7,144.34
3,000¥6.61163¥19,834.89
Manufacturers Standard Package