4 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Natural 0.198" (5.03mm)
0469990652
0469990652

0469990652

DigiKey Part Number
WM15818-ND
Manufacturer
Manufacturer Product Number
0469990652
Description
CONN PLUG HSG 4POS 5.03MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.198" (5.03mm)
Datasheet
 Datasheet
EDA/CAD Models
0469990652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.198" (5.03mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Detent Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male or Female
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.198" (5.03mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,862
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.00000¥5.00
10¥4.28200¥42.82
25¥4.01360¥100.34
50¥3.82140¥191.07
100¥3.63840¥363.84
250¥3.41020¥852.55
500¥3.24704¥1,623.52
1,000¥3.09200¥3,092.00
2,500¥2.89829¥7,245.72
Manufacturers Standard Package