
0002091615 | |
|---|---|
DigiKey Part Number | WM6883TR-ND - Tape & Reel (TR) WM6883CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002091615 |
Description | CONN SOCKET 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-18 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.90000 | ¥0.90 |
| 10 | ¥0.69800 | ¥6.98 |
| 25 | ¥0.65880 | ¥16.47 |
| 50 | ¥0.62660 | ¥31.33 |
| 100 | ¥0.59630 | ¥59.63 |
| 250 | ¥0.55900 | ¥139.75 |
| 500 | ¥0.53216 | ¥266.08 |
| 1,000 | ¥0.50673 | ¥506.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥0.50325 | ¥1,761.38 |
| 7,000 | ¥0.47919 | ¥3,354.33 |
| 10,500 | ¥0.46567 | ¥4,889.53 |
| 17,500 | ¥0.44918 | ¥7,860.65 |
| 24,500 | ¥0.43863 | ¥10,746.44 |
| 35,000 | ¥0.42773 | ¥14,970.55 |


















