



0003096021 | |
|---|---|
DigiKey Part Number | WM24366-ND |
Manufacturer | |
Manufacturer Product Number | 0003096021 |
Description | CONN RCPT HSG 2POS 6.30MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.248" (6.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003096021 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male or Female | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.248" (6.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0003091027 | Molex | 10,686 | WM1304-ND | ¥2.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.64000 | ¥2.64 |
| 10 | ¥2.20400 | ¥22.04 |
| 25 | ¥2.06480 | ¥51.62 |
| 50 | ¥1.96680 | ¥98.34 |
| 100 | ¥1.87250 | ¥187.25 |
| 250 | ¥1.75496 | ¥438.74 |
| 500 | ¥1.67114 | ¥835.57 |
| 1,000 | ¥1.59118 | ¥1,591.18 |
| 2,500 | ¥1.49151 | ¥3,728.77 |























