1000570039 | ||
---|---|---|
DigiKey Part Number | 1454-1000570039-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 1000570039 | |
Description | CBL RIBN 50COND 0.05 BLUE FEET | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Flat Ribbon Cable Blue 50 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 50 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 2.500" (63.50mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Spool Size | 100.0' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥225.10000 | ¥225.10 |
5 | ¥179.22800 | ¥896.14 |
10 | ¥162.73700 | ¥1,627.37 |
25 | ¥142.66800 | ¥3,566.70 |
50 | ¥129.76220 | ¥6,488.11 |
100 | ¥117.57470 | ¥11,757.47 |