MIH302548AH-30.000MHZ-T | |
---|---|
DigiKey Part Number | 2775-MIH302548AH-30.000MHZ-TTR-ND - Tape & Reel (TR) 2775-MIH302548AH-30.000MHZ-TCT-ND - Cut Tape (CT) 2775-MIH302548AH-30.000MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIH302548AH-30.000MHZ-T |
Description | OSC XO 30MHZ 3.3V HCMOS SMD |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 30 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.283" L x 0.205" W (7.20mm x 5.20mm) | |
Height - Seated (Max) | 0.067" (1.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥12.47900 | ¥124.79 |
50 | ¥12.19000 | ¥609.50 |
100 | ¥10.44790 | ¥1,044.79 |
500 | ¥10.15758 | ¥5,078.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.56142 | ¥8,561.42 |
3,000 | ¥8.12613 | ¥24,378.39 |
5,000 | ¥7.83592 | ¥39,179.60 |
10,000 | ¥7.54570 | ¥75,457.00 |