MM3474F03VBE | |
---|---|
DigiKey Part Number | 2508-MM3474F03VBETR-ND - Tape & Reel (TR) 2508-MM3474F03VBECT-ND - Cut Tape (CT) 2508-MM3474F03VBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3474F03VBE |
Description | IC, MULTI CELL, BATTERY PROTECTI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer TSOP-20D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsumi Electric Company Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Voltage | |
Interface | Serial | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | TSOP-20D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥30.59000 | ¥305.90 |
25 | ¥28.91840 | ¥722.96 |
100 | ¥25.06230 | ¥2,506.23 |
250 | ¥23.77712 | ¥5,944.28 |
500 | ¥21.33516 | ¥10,667.58 |
1,000 | ¥17.99358 | ¥17,993.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.09391 | ¥34,187.82 |