
ZX60-242GLN-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-242GLN-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-242GLN-S+ |
Description | IC RF AMP PCS 1.71GHZ-2.4GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC PCS, TD-SCDMA, WCDMA 1.71GHz ~ 2.4GHz |
Datasheet | Datasheet |
Category | RF Type PCS, TD-SCDMA, WCDMA |
Manufacturer Mini-Circuits | Voltage - Supply 5V |
Packaging Tray | Current - Supply 120mA |
Part Status Active | Test Frequency 2.2GHz ~ 2.4GHz |
Frequency 1.71GHz ~ 2.4GHz | Mounting Type Chassis Mount |
P1dB 21dBm | Package / Case Module, SMA Connectors |
Gain 28dB | Base Product Number |
Noise Figure 0.9dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥921.94000 | ¥921.94 |
| 10 | ¥790.11500 | ¥7,901.15 |
| 25 | ¥736.85680 | ¥18,421.42 |











