
ZX60-2531MA-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-2531MA-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-2531MA-S+ |
Description | IC AMP CELLULAR 500MHZ-2.5GHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 500MHz ~ 2.5GHz |
Datasheet | Datasheet |
Category | RF Type Cellular, PCN |
Manufacturer Mini-Circuits | Voltage - Supply 2.8V ~ 5V |
Packaging Tray | Current - Supply 102mA |
Part Status Active | Test Frequency 500MHz |
Frequency 500MHz ~ 2.5GHz | Mounting Type Chassis Mount |
P1dB 19dBm | Package / Case Module, SMA Connectors |
Gain 37dB | Base Product Number |
Noise Figure 3.1dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,119.76000 | ¥1,119.76 |
| 10 | ¥882.40900 | ¥8,824.09 |
| 25 | ¥822.96720 | ¥20,574.18 |



