ADL5606 Circuits from the Lab™ Amplifier 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADL5606 Circuits from the Lab™ Amplifier 2.4GHz Evaluation Board
EVAL-CN0417-EBZ
EVAL-CN0417-EBZ

EVAL-CN0417-EBZ

DigiKey Part Number
EVAL-CN0417-EBZ-ND
Manufacturer
Manufacturer Product Number
EVAL-CN0417-EBZ
Description
2.4 GHZ POWER AMPLIFIER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADL5606 Circuits from the Lab™ Amplifier 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Analog Devices Inc.
Contents
Board(s)
Series
Utilized IC / Part
ADL5606
Packaging
Bulk
RF Frequency
2.4GHz
Part Status
Active
Function
Amplifier
Type
Amplifier
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥420.36000¥420.36
10¥419.43800¥4,194.38
Manufacturers Standard Package