RF Power Divider 1 MHz ~ 750 MHz Isolation (Min) 17dB, 4° Imbalance (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN2PD-9G-S+

DigiKey Part Number
3157-ZN2PD-9G-S+-ND
Manufacturer
Manufacturer Product Number
ZN2PD-9G-S+
Description
PWR SPLTR, 1700 - 9000 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 1 MHz ~ 750 MHz Isolation (Min) 17dB, 4° Imbalance (Max) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1 MHz ~ 750 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 17dB, 4° Imbalance (Max)
Packaging
Tray
Size / Dimension
1.800" L x 1.750" W x 0.660" H (45.72mm x 44.50mm x 16.76mm)
Part Status
Active
Package / Case
Module
Insertion Loss
1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,090.88000¥1,090.88
10¥1,075.38700¥10,753.87
25¥1,067.51960¥26,687.99
50¥1,059.76820¥52,988.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.