RF Power Divider 500 MHz ~ 10.5 GHz Isolation (Min) 11dB, 6° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZN2PD2-14W-S+

DigiKey Part Number
3157-ZN2PD2-14W-S+-ND
Manufacturer
Manufacturer Product Number
ZN2PD2-14W-S+
Description
DC PASS PWR SPLTR, 500-10500 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 10.5 GHz Isolation (Min) 11dB, 6° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
500 MHz ~ 10.5 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 11dB, 6° Imbalance (Max)
Packaging
Tray
Size / Dimension
4.500" L x 2.500" W x 0.670" H (114.30mm x 63.50mm x 17.02mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,402.74000¥1,402.74
10¥1,246.94100¥12,469.41
25¥1,239.18000¥30,979.50
50¥1,231.20640¥61,560.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.