ZMDB-44H-K+ | |
---|---|
DigiKey Part Number | 3157-ZMDB-44H-K+-ND |
Manufacturer | |
Manufacturer Product Number | ZMDB-44H-K+ |
Description | DBM, RF/LO FREQ 10000-40000 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Mixer 5G, ISM, VSAT 10GHz ~ 40GHz Up/Down Converter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Mixer | |
Frequency | 10GHz ~ 40GHz | |
RF Type | 5G, ISM, VSAT | |
Secondary Attributes | Up/Down Converter | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,686.83000 | ¥4,686.83 |