
NFFL-SF50+ | |
|---|---|
DigiKey Part Number | 3157-NFFL-SF50+-ND |
Manufacturer | |
Manufacturer Product Number | NFFL-SF50+ |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) N Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Packaging Bag | Style Straight |
Part Status Active | Mounting Type Panel Mount |
Adapter Type Jack to Jack | Mounting Feature Flange |
Conversion Type Between Series | Fastening Type Threaded, Threaded |
Adapter Series | Frequency - Max 18 GHz |
Center Gender Female to Female | Operating Temperature -45°C ~ 100°C |
Convert From (Adapter End) SMA Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.19000 | $39.19 |
| 25 | $37.46400 | $936.60 |
| 50 | $36.53760 | $1,826.88 |








