
PHA-83W+ | |
|---|---|
DigiKey Part Number | 3157-PHA-83W+TR-ND - Tape & Reel (TR) 3157-PHA-83W+CT-ND - Cut Tape (CT) 3157-PHA-83W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHA-83W+ |
Description | SMT GAIN BLOCK, 50 - 8000 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, Radar, SATCOM, WiFi, WiMAX, WLAN 50MHz ~ 8GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type LTE, Radar, SATCOM, WiFi, WiMAX, WLAN |
Manufacturer Mini-Circuits | Voltage - Supply 8.5V ~ 9.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 110mA |
Part Status Active | Test Frequency 2GHz |
Frequency 50MHz ~ 8GHz | Mounting Type Surface Mount |
P1dB 23.3dBm | Package / Case TO-243AA |
Gain 12.4dB | Supplier Device Package SOT-89 |
Noise Figure 3.4dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.83000 | ¥141.83 |
| 20 | ¥82.46600 | ¥1,649.32 |
| 50 | ¥76.61100 | ¥3,830.55 |
| 100 | ¥70.55750 | ¥7,055.75 |
| 200 | ¥62.91625 | ¥12,583.25 |
| 500 | ¥58.96164 | ¥29,480.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥52.19880 | ¥52,198.80 |








