NCS1.5-232+ | ||
---|---|---|
DigiKey Part Number | 3157-NCS1.5-232+TR-ND - Tape & Reel (TR) 3157-NCS1.5-232+CT-ND - Cut Tape (CT) 3157-NCS1.5-232+DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCS1.5-232+ | |
Description | 1:1.5 LTCC TRANSFORMER, 400 - 23 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | RF Balun 400MHz ~ 2.3GHz 1:1.5 0805 (2012 Metric), 6 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | NCS1.5-232+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 400MHz ~ 2.3GHz | |
Impedance - Unbalanced/Balanced | 1:1.5 | |
Phase Difference | 8° | |
Insertion Loss (Max) | 1.6dB | |
Return Loss (Min) | 11.76dB | |
Package / Case | 0805 (2012 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.14000 | ¥11.14 |
20 | ¥10.71600 | ¥214.32 |
100 | ¥10.20170 | ¥1,020.17 |
200 | ¥9.68735 | ¥1,937.47 |
500 | ¥9.53734 | ¥4,768.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.53733 | ¥9,537.33 |