
TC1.5-1X+ | |
|---|---|
DigiKey Part Number | 3157-TC1.5-1X+TR-ND - Tape & Reel (TR) 3157-TC1.5-1X+CT-ND - Cut Tape (CT) 3157-TC1.5-1X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1.5-1X+ |
Description | 1:1.5 CORE & WIRE TRANSFORMER, 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500kHz ~ 2.2GHz 1:1.5 5-SMD Module |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 1:1.5 |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 9.3dB |
Part Status Active | Package / Case 5-SMD Module |
Frequency Range 500kHz ~ 2.2GHz | Mounting Type Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.43000 | ¥147.43 |
| 20 | ¥36.99450 | ¥739.89 |
| 50 | ¥26.14420 | ¥1,307.21 |
| 100 | ¥22.21750 | ¥2,221.75 |
| 200 | ¥21.28745 | ¥4,257.49 |
| 500 | ¥19.94406 | ¥9,972.03 |
| 1,000 | ¥19.49970 | ¥19,499.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥16.63731 | ¥33,274.62 |





