
Z7550-FFNM+ | |
|---|---|
DigiKey Part Number | 3157-Z7550-FFNM+-ND |
Manufacturer | |
Manufacturer Product Number | Z7550-FFNM+ |
Description | 1:1.5 C&W XFMR, DC - 2300 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Balun 0Hz ~ 2.3GHz F-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 2.3GHz |
Manufacturer Mini-Circuits | Insertion Loss (Max) 1.2dB |
Packaging Tray | Package / Case F-Type In-Line Module |
Part Status Active | Mounting Type Chassis Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥998.41000 | ¥998.41 |
| 10 | ¥984.28500 | ¥9,842.85 |
| 25 | ¥977.05520 | ¥24,426.38 |
| 50 | ¥969.92340 | ¥48,496.17 |




