RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-S15W2+

DigiKey Part Number
3157-BW-S15W2+-ND
Manufacturer
Manufacturer Product Number
BW-S15W2+
Description
FXD ATTEN 2W SMA F/M 15DB ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Mini-Circuits
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Tube
Package / Case
SMA In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
15dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥465.01000¥465.01
50¥450.47320¥22,523.66
100¥437.79420¥43,779.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.