
VAT-15A+ | |
|---|---|
DigiKey Part Number | 3157-VAT-15A+-ND |
Manufacturer | |
Manufacturer Product Number | VAT-15A+ |
Description | 15 DB FIXED ATT, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 6 GHz 50 Ohms 1.4W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Mini-Circuits | Power (Watts) 1.4W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 15dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥209.07000 | ¥209.07 |
| 10 | ¥181.01400 | ¥1,810.14 |
| 50 | ¥177.04580 | ¥8,852.29 |
| 100 | ¥170.59350 | ¥17,059.35 |
| 250 | ¥170.46512 | ¥42,616.28 |









