
PE910076 | |
|---|---|
DigiKey Part Number | 6099-PE910076-ND |
Manufacturer | |
Manufacturer Product Number | PE910076 |
Description | COAXIAL ADAPTER, SMA FEMALE / FE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 6 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.99000 | ¥174.99 |
| 10 | ¥148.70300 | ¥1,487.03 |
| 25 | ¥139.38600 | ¥3,484.65 |
| 50 | ¥132.73500 | ¥6,636.75 |
| 100 | ¥126.40360 | ¥12,640.36 |
| 250 | ¥118.49680 | ¥29,624.20 |
| 500 | ¥112.84758 | ¥56,423.79 |









