RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-K3-2W44+

DigiKey Part Number
3157-BW-K3-2W44+-ND
Manufacturer
Manufacturer Product Number
BW-K3-2W44+
Description
FXD ATTEN/2.92MM/ 2W 3DB ROHS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 40 GHz 50 Ohms 2W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 40 GHz
Manufacturer
Mini-Circuits
Power (Watts)
2W
Series
Impedance
50 Ohms
Packaging
Box
Package / Case
2.92mm In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,430.16000¥2,430.16