1.86GHz Center Band Pass Ceramic Filter 620 MHz 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-1860+

DigiKey Part Number
3157-BFCN-1860+TR-ND - Tape & Reel (TR)
3157-BFCN-1860+CT-ND - Cut Tape (CT)
3157-BFCN-1860+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCN-1860+
Description
CER FILTER 1.86GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.86GHz Center Band Pass Ceramic Filter 620 MHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3.5dB
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Frequency
1.86GHz Center
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance
50Ohm
Height (Max)
0.037" (0.95mm)
Bandwidth
620 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,958
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥129.84000¥129.84
20¥57.36050¥1,147.21
50¥54.68120¥2,734.06
100¥52.00170¥5,200.17
200¥45.94810¥9,189.62
500¥44.55874¥22,279.37
1,000¥42.38787¥42,387.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥37.90972¥113,729.16
Manufacturers Standard Package