
MA09881 | |
|---|---|
DigiKey Part Number | 5254-MA09881TR-ND - Tape & Reel (TR) 5254-MA09881CT-ND - Cut Tape (CT) 5254-MA09881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MA09881 |
Description | FILTER SAW 2067.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2067.5MHz Frequency RF SAW Filter (Surface Acoustic Wave) 4dB 84MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Bandwidth 84MHz |
Manufacturer Golledge Electronics Ltd | Insertion Loss 4dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, No Lead |
Part Status Active | Height (Max) 0.055" (1.40mm) |
Frequency - Center 2067.5MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.41000 | ¥22.41 |
| 10 | ¥18.28500 | ¥182.85 |
| 25 | ¥16.86080 | ¥421.52 |
| 50 | ¥15.86020 | ¥793.01 |
| 100 | ¥14.91820 | ¥1,491.82 |
| 250 | ¥13.75960 | ¥3,439.90 |
| 500 | ¥12.94320 | ¥6,471.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥12.17472 | ¥12,174.72 |
| 2,000 | ¥11.45162 | ¥22,903.24 |
| 3,000 | ¥11.04841 | ¥33,145.23 |
| 5,000 | ¥10.56022 | ¥52,801.10 |
| 7,000 | ¥10.25022 | ¥71,751.54 |




