8.35GHz Center Band Pass Ceramic Filter 200 MHz 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFCN-8350+

DigiKey Part Number
3157-BFCN-8350+TR-ND - Tape & Reel (TR)
3157-BFCN-8350+CT-ND - Cut Tape (CT)
3157-BFCN-8350+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFCN-8350+
Description
CER FILTER 8.35GHZ BAND PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.35GHz Center Band Pass Ceramic Filter 200 MHz 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
3.5dB
Manufacturer
Mini-Circuits
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
4-SMD, No Lead
Frequency
8.35GHz Center
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance
50Ohm
Height (Max)
0.041" (1.04mm)
Bandwidth
200 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 208
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.42000¥138.42
20¥61.14950¥1,222.99
50¥58.29320¥2,914.66
100¥55.43670¥5,543.67
200¥48.98325¥9,796.65
500¥47.50210¥23,751.05
1,000¥45.18782¥45,187.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥40.41387¥121,241.61
Manufacturers Standard Package