829-22-008-20-002101 | |
---|---|
DigiKey Part Number | 829-22-008-20-002101-ND |
Manufacturer | |
Manufacturer Product Number | 829-22-008-20-002101 |
Description | CONN SPRING PISTON 8POS R/A PCB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.10000 | ¥193.10 |
10 | ¥169.06600 | ¥1,690.66 |
25 | ¥161.76080 | ¥4,044.02 |
50 | ¥156.54420 | ¥7,827.21 |
100 | ¥151.32610 | ¥15,132.61 |
250 | ¥142.97696 | ¥35,744.24 |
500 | ¥138.80256 | ¥69,401.28 |