816-22-064-10-009101 | ||
---|---|---|
DigiKey Part Number | ED90371-ND | |
Manufacturer | ||
Manufacturer Product Number | 816-22-064-10-009101 | |
Description | CONN SPRING PISTON 64POS PCB | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Spring Piston Connector Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥384.12000 | ¥384.12 |
12 | ¥352.50917 | ¥4,230.11 |
102 | ¥309.57451 | ¥31,576.60 |