Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
247 In Stock | 1 : ¥160.59000 Tube | Tube | Active | Mating Target | 64 | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
46 In Stock | 1 : ¥130.70000 Tube | Tube | Active | Mating Target | 64 | 0.100" (2.54mm) | 1 | - | Through Hole | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
41 In Stock | 1 : ¥162.72000 Tube | Tube | Active | Mating Target | 64 | 0.100" (2.54mm) | 1 | - | Through Hole, Solder Cup | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 3 : ¥125.91333 Tube | Tube | Active | Mating Target | 64 | 0.100" (2.54mm) | 1 | - | Through Hole | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 51 : ¥135.54980 Tube | Tube | Active | Mating Target | 64 | 0.100" (2.54mm) | 1 | - | Through Hole | Brass Alloy | Gold | 10.0µin (0.25µm) |