812-22-002-30-002101 | ||
---|---|---|
DigiKey Part Number | ED8189-02-ND | |
Manufacturer | ||
Manufacturer Product Number | 812-22-002-30-002101 | |
Description | CONN SPRING PISTON 2POS SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
12 | ¥14.86583 | ¥178.39 |
102 | ¥13.28549 | ¥1,355.12 |
1,002 | ¥9.48958 | ¥9,508.56 |
5,001 | ¥8.41406 | ¥42,078.71 |