811-22-010-30-000101 | ||
---|---|---|
DigiKey Part Number | ED8110-10-ND | |
Manufacturer | ||
Manufacturer Product Number | 811-22-010-30-000101 | |
Description | CONN SPRING PISTON 10POS SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Spring Piston Connector Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.14000 | ¥51.14 |
20 | ¥46.46900 | ¥929.38 |
40 | ¥42.99025 | ¥1,719.61 |
100 | ¥40.94330 | ¥4,094.33 |
260 | ¥35.82527 | ¥9,314.57 |
500 | ¥34.80172 | ¥17,400.86 |
1,000 | ¥29.68377 | ¥29,683.77 |
2,500 | ¥27.63660 | ¥69,091.50 |