Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,283 In Stock | 1 : ¥12.64000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
4,068 In Stock | 1 : ¥31.36000 Tube | Tube | Active | Mating Target | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
136 In Stock | 1 : ¥55.33000 Tube | Tube | Active | Piston | 10 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
102 In Stock | 1 : ¥55.66000 Tube | Tube | Active | Piston | 10 | 0.100" (2.54mm) | 1 | - | Surface Mount | Copper Alloy | Gold | 20.0µin (0.51µm) |