810-22-008-40-001101 | ||
---|---|---|
DigiKey Part Number | ED90479-ND | |
Manufacturer | ||
Manufacturer Product Number | 810-22-008-40-001101 | |
Description | CONN SPRING PISTON 8POS R/A SMD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Spring Piston Connector Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 810-22-008-40-001101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.82000 | ¥66.82 |
10 | ¥60.17500 | ¥601.75 |
25 | ¥56.68720 | ¥1,417.18 |
50 | ¥55.23240 | ¥2,761.62 |
100 | ¥53.77940 | ¥5,377.94 |
250 | ¥47.96524 | ¥11,991.31 |
500 | ¥45.05816 | ¥22,529.08 |
1,000 | ¥39.82560 | ¥39,825.60 |