3130-2-00-15-00-00-08-0 | ||
---|---|---|
DigiKey Part Number | ED1184-ND | |
Manufacturer | ||
Manufacturer Product Number | 3130-2-00-15-00-00-08-0 | |
Description | CONN PC PIN CIRC 0.025DIA GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia | |
Datasheet | Datasheet | |
EDA/CAD Models | 3130-2-00-15-00-00-08-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.179" (4.55mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.282" (7.16mm) | |
Flange Diameter | 0.062" (1.57mm) | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.74000 | ¥17.40 |
25 | ¥1.54800 | ¥38.70 |
50 | ¥1.44380 | ¥72.19 |
100 | ¥1.34060 | ¥134.06 |
250 | ¥1.18600 | ¥296.50 |
500 | ¥1.13444 | ¥567.22 |
1,000 | ¥0.92818 | ¥928.18 |
3,000 | ¥0.85084 | ¥2,552.52 |