TL431ILPRPG | ||
---|---|---|
DigiKey Part Number | 488-TL431ILPRPGCT-ND - Cut Tape (CT) 488-TL431ILPRPGTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | TL431ILPRPG | |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TL431ILPRPG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.06200 | ¥30.62 |
25 | ¥2.85680 | ¥71.42 |
100 | ¥2.12130 | ¥212.13 |
250 | ¥1.79488 | ¥448.72 |
500 | ¥1.71330 | ¥856.65 |
1,000 | ¥1.26465 | ¥1,264.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.18301 | ¥2,366.02 |
6,000 | ¥1.10144 | ¥6,608.64 |
10,000 | ¥1.04433 | ¥10,443.30 |
50,000 | ¥1.00975 | ¥50,487.50 |