2352-2-01-44-00-00-07-0 | ||
---|---|---|
DigiKey Part Number | ED1065-ND | |
Manufacturer | ||
Manufacturer Product Number | 2352-2-01-44-00-00-07-0 | |
Description | CONN PC PIN CIRC 0.094DIA SILVER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Through Hole Silver 0.094" (2.39mm) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.094" (2.39mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.156" (3.96mm) | |
Length - Below Flange | 0.094" (2.39mm) | |
Length - Overall | 0.250" (6.35mm) | |
Flange Diameter | 0.094" (2.39mm) | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 300.0µin (7.62µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.48700 | ¥24.87 |
25 | ¥2.18680 | ¥54.67 |
50 | ¥2.01120 | ¥100.56 |
100 | ¥1.93170 | ¥193.17 |
250 | ¥1.73480 | ¥433.70 |
500 | ¥1.65582 | ¥827.91 |
1,000 | ¥1.37991 | ¥1,379.91 |
3,000 | ¥1.26161 | ¥3,784.83 |