MC3303N | ||
---|---|---|
DigiKey Part Number | 296-7034-5-ND | |
Manufacturer | ||
Manufacturer Product Number | MC3303N | |
Description | IC OPAMP GP 4 CIRCUIT 14DIP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit 14-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC3303N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.14100 | ¥61.41 |
25 | ¥5.82880 | ¥145.72 |
100 | ¥4.78690 | ¥478.69 |
250 | ¥4.47444 | ¥1,118.61 |
500 | ¥3.95412 | ¥1,977.06 |
1,000 | ¥3.12169 | ¥3,121.69 |
2,500 | ¥2.91360 | ¥7,284.00 |
5,000 | ¥2.76793 | ¥13,839.65 |