NKE1205SC | ||
---|---|---|
DigiKey Part Number | 811-1441-5-ND | |
Manufacturer | ||
Manufacturer Product Number | NKE1205SC | |
Description | DC DC CONVERTER 5V 1W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NKE1205SC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.47000 | ¥62.47 |
5 | ¥62.14400 | ¥310.72 |
10 | ¥61.73400 | ¥617.34 |
25 | ¥60.99560 | ¥1,524.89 |
50 | ¥59.51780 | ¥2,975.89 |
100 | ¥56.56240 | ¥5,656.24 |
250 | ¥52.95060 | ¥13,237.65 |
500 | ¥49.33834 | ¥24,669.17 |
1,000 | ¥46.21895 | ¥46,218.95 |