1593-2-57-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | 54-1593-2-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1593-2-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1593-2-57-15-00-00-03-0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1593-2-57-15-00-00-03-0 | |
Description | .093" DIAMETER TARGET DISC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.093" (2.36mm) Dia, 0.045" (1.14mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,125 | ¥2.57884 | ¥13,216.56 |
10,250 | ¥2.40100 | ¥24,610.25 |
15,375 | ¥2.36542 | ¥36,368.33 |
25,625 | ¥2.31207 | ¥59,246.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.95000 | ¥49.50 |
25 | ¥4.52480 | ¥113.12 |
50 | ¥4.25900 | ¥212.95 |
100 | ¥4.08090 | ¥408.09 |
250 | ¥3.72604 | ¥931.51 |
500 | ¥3.54874 | ¥1,774.37 |
1,000 | ¥2.92770 | ¥2,927.70 |
2,500 | ¥2.66154 | ¥6,653.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.92600 | ¥49.26 |
25 | ¥4.49880 | ¥112.47 |
50 | ¥4.23440 | ¥211.72 |
100 | ¥4.05790 | ¥405.79 |
250 | ¥3.70536 | ¥926.34 |
500 | ¥3.52888 | ¥1,764.44 |
1,000 | ¥2.91128 | ¥2,911.28 |
2,500 | ¥2.64663 | ¥6,616.57 |