1618-2-57-15-00-00-03-0 | |
---|---|
DigiKey Part Number | 54-1618-2-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1618-2-57-15-00-00-03-0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1618-2-57-15-00-00-03-0 |
Description | .118" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.118" (2.99mm) Dia, 0.045" (1.14mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.18000 | ¥51.80 |
25 | ¥4.73520 | ¥118.38 |
50 | ¥4.45760 | ¥222.88 |
100 | ¥4.27210 | ¥427.21 |
250 | ¥3.90044 | ¥975.11 |
500 | ¥3.71456 | ¥1,857.28 |
1,000 | ¥3.06455 | ¥3,064.55 |
2,500 | ¥2.78592 | ¥6,964.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,125 | ¥4.15451 | ¥21,291.86 |
10,250 | ¥3.94678 | ¥40,454.50 |
15,375 | ¥3.85776 | ¥59,313.06 |