110-44-640-41-001000 | ||
---|---|---|
DigiKey Part Number | ED90059-ND | |
Manufacturer | ||
Manufacturer Product Number | 110-44-640-41-001000 | |
Description | CONN IC DIP SOCKET 40POS TIN | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 110-44-640-41-001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.18000 | ¥21.18 |
10 | ¥19.21800 | ¥192.18 |
30 | ¥18.20000 | ¥546.00 |
50 | ¥17.77820 | ¥888.91 |
100 | ¥16.93100 | ¥1,693.10 |
250 | ¥14.81460 | ¥3,703.65 |
500 | ¥14.39148 | ¥7,195.74 |
1,000 | ¥12.27503 | ¥12,275.03 |
2,500 | ¥11.42850 | ¥28,571.25 |