0312-0-15-80-34-80-10-0 | ||
---|---|---|
DigiKey Part Number | ED90587-ND | |
Manufacturer | ||
Manufacturer Product Number | 0312-0-15-80-34-80-10-0 | |
Description | CONN PIN RCPT .032-.046 SOLDER | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 0312-0-15-80-34-80-10-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.206" (5.23mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.075" (1.91mm) | |
Flange Diameter | 0.091" (2.31mm) | |
Tail Diameter | - | |
Socket Depth | 0.206" (5.23mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥1.48920 | ¥148.92 |
1,000 | ¥1.06360 | ¥1,063.60 |
5,000 | ¥0.91165 | ¥4,558.25 |
10,000 | ¥0.85087 | ¥8,508.70 |