MIKROE-1484 | ||
---|---|---|
DigiKey Part Number | 1471-1523-ND | |
Manufacturer | ||
Manufacturer Product Number | MIKROE-1484 | |
Description | PSOC TFT EXPANSION BOARD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | ILI9341, MI0283QT-9A LCD Touchscreen 2.8" Display PSoC® Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | PSoC® | |
Type | Display | |
Function | LCD Touchscreen 2.8" | |
Utilized IC / Part | ILI9341, MI0283QT-9A | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.51000 | ¥297.51 |