CY8CKIT-050B | ||
---|---|---|
DigiKey Part Number | 448-CY8CKIT-050B-ND | |
Manufacturer | ||
Manufacturer Product Number | CY8CKIT-050B | |
Description | CY8C5868AXI-LP035 EVAL BRD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | CY8C5868AXI-LP035 PSOC® 5LP ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M3 | |
Platform | - | |
Utilized IC / Part | CY8C5868AXI-LP035 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | PSoC Creator/Programmer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥795.67000 | ¥795.67 |