MTFDDAK7T6TBY-1AR1ZABYY | ||
---|---|---|
DigiKey Part Number | MTFDDAK7T6TBY-1AR1ZABYY-ND | |
Manufacturer | ||
Manufacturer Product Number | MTFDDAK7T6TBY-1AR1ZABYY | |
Description | SSD 7.68TB 2.5" TLC SATAIII-12V | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB SATA III 2.5" 5V, 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 7.68TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 540MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 5V, 12V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 2.47 oz (70.38 g) | |
Size / Dimension | 100.45mm x 69.85mm x 7.00mm |