SQF-S25VF-7K6GDSCE | |
---|---|
DigiKey Part Number | 2084-SQF-S25VF-7K6GDSCE-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S25VF-7K6GDSCE |
Description | SQF 2.5" SATA SSD OPAL 840-D 768 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB SATA III 2.5" 5V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 7.68TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 559.8MB/s | |
Speed - Write | 526.3MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 7.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17,337.20000 | ¥17,337.20 |